Image for 5053202016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5053202016

DigiKey Part Number
5831-5053202016-ND
Manufacturer
Manufacturer Product Number
5053202016
Description
RNF-100-1/2-2-STK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
902,28922 €206,03 €
Unit Price without VAT:2,28922 €
Unit Price with VAT:2,72417 €