
5050871-1 | |
|---|---|
DigiKey Part Number | 5831-5050871-1-ND |
Manufacturer | |
Manufacturer Product Number | 5050871-1 |
Description | SOCKETMIN-SPR W/H SN-AU SER-5 |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.042" ~ 0.049" (1.07mm ~ 1.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accepts Pin Diameter | 0.042" ~ 0.049" (1.07mm ~ 1.24mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66268 € | 165,67 € |
| 750 | 0,64545 € | 484,09 € |
| Unit Price without VAT: | 0,66268 € |
|---|---|
| Unit Price with VAT: | 0,78859 € |

