
5-583259-3 | |
|---|---|
DigiKey Part Number | 5831-5-583259-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-583259-3 |
Description | CONT MOD FORK |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 20-24 AWG Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Pin or Socket Non-Gendered | Contact Finish Thickness 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,46746 € | 163,61 € |
| 1.050 | 0,45045 € | 472,97 € |
| 3.150 | 0,43345 € | 1.365,37 € |
| Unit Price without VAT: | 0,46746 € |
|---|---|
| Unit Price with VAT: | 0,55628 € |

