New at DigiKey
Image for 5-2176400-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2176400-2

DigiKey Part Number
5831-5-2176400-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-2176400-2
Description
3540 130R 1%
Customer Reference
Detailed Description
130 Ohms ±1% 4W Chip Resistor Nonstandard Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46745 €934,90 €
Unit Price without VAT:0,46745 €
Unit Price with VAT:0,55627 €