
5-2176397-1 | |
|---|---|
DigiKey Part Number | 5831-5-2176397-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-2176397-1 |
Description | 3502 120R 1% |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24613 € | 492,26 € |
| Unit Price without VAT: | 0,24613 € |
|---|---|
| Unit Price with VAT: | 0,29289 € |

