New at DigiKey
Image for 5-1879021-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1879021-9

DigiKey Part Number
5831-5-1879021-9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-1879021-9
Description
SMW3 27R 5%
Customer Reference
Detailed Description
27 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Package / Case
4122 (10555 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.413" L x 0.217" W (10.50mm x 5.50mm)
Tolerance
Height - Seated (Max)
0.209" (5.30mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19123 €191,23 €
Unit Price without VAT:0,19123 €
Unit Price with VAT:0,22756 €