
5-1768045-3 | |
|---|---|
DigiKey Part Number | 5831-5-1768045-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1768045-3 |
Description | STD12Y-Z |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend Z |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05099 € | 152,97 € |
| 6.000 | 0,04675 € | 280,50 € |
| 15.000 | 0,03995 € | 599,25 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

