
5-1768045-1 | |
|---|---|
DigiKey Part Number | 5831-5-1768045-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1768045-1 |
Description | Wire Labels & Markers STD12Y-X |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.177" ~ 0.236" (4.50mm ~ 6.00mm) | |
Legend | X | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08003 € | 144,05 € |
| Unit Price without VAT: | 0,08003 € |
|---|---|
| Unit Price with VAT: | 0,09524 € |

