
5-1768039-0 | |
|---|---|
DigiKey Part Number | 5831-5-1768039-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1768039-0 |
Description | WIRE MARKER CLIP-ON VIOLET |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Violet Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.177" ~ 0.236" (4.50mm ~ 6.00mm) | |
Legend | 7 | |
Color | Violet | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,06283 € | 150,79 € |
| Unit Price without VAT: | 0,06283 € |
|---|---|
| Unit Price with VAT: | 0,07477 € |

