
5-1768037-1 | |
|---|---|
DigiKey Part Number | 5831-5-1768037-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1768037-1 |
Description | STB03-0-8 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Gray Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity | Legend 0 |
Series | Color Gray |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05099 € | 152,97 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

