
5-166054-1 | |
|---|---|
DigiKey Part Number | 5831-5-166054-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-166054-1 |
Description | D-Sub Contacts PIN CONTACT CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34424 € | 172,12 € |
| 1.500 | 0,30121 € | 451,81 € |
| 2.500 | 0,28400 € | 710,00 € |
| Unit Price without VAT: | 0,34424 € |
|---|---|
| Unit Price with VAT: | 0,40965 € |

