New at DigiKey
Image for 5-1625971-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1625971-1

DigiKey Part Number
5831-5-1625971-1-ND
Manufacturer
Manufacturer Product Number
5-1625971-1
Description
Wirewound Res-Chassis Mount HSA2
Customer Reference
Detailed Description
47 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
47 Ohms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
552,62618 €144,44 €
Unit Price without VAT:2,62618 €
Unit Price with VAT:3,12515 €