
5-1437357-5 | |
|---|---|
DigiKey Part Number | 5831-5-1437357-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-1437357-5 |
Description | 171-34G=34P 28AWG S |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.036" (0.91mm) |
Packaging Bulk | Ribbon Width 1.700" (43.18mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 34 | Operating Temperature -20°C ~ 105°C |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Current Rating (Amps) 2 A |
Shielding Unshielded |

