
5-1105101-2 | |
|---|---|
DigiKey Part Number | 5831-5-1105101-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1105101-2 |
Description | HE/HA-C-BU.AU.4 0 |
Customer Reference | |
Detailed Description | Contact Crimp Socket 11 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,64200 € | 152,84 € |
| 60 | 7,50450 € | 450,27 € |
| Unit Price without VAT: | 7,64200 € |
|---|---|
| Unit Price with VAT: | 9,09398 € |

