
5-104935-3 | |
|---|---|
DigiKey Part Number | 5831-5-104935-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-104935-3 |
Description | 03 MTE HDR SRRA LATCH |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.200" (5.08mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Medical, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 208 | 0,71389 € | 148,49 € |
| 624 | 0,70542 € | 440,18 € |
| 1.040 | 0,68842 € | 715,96 € |
| 2.080 | 0,67992 € | 1.414,23 € |
| 3.744 | 0,65442 € | 2.450,15 € |
| Unit Price without VAT: | 0,71389 € |
|---|---|
| Unit Price with VAT: | 0,84953 € |

