
5-104809-4 | |
|---|---|
DigiKey Part Number | 5831-5-104809-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-104809-4 |
Description | 05 MTE HDR SRST LATCH W/HLDWN |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Overall Contact Length 0.545" (13.84mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Board Guide, Keying Slot |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Medical, Telecommunications |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,01136 € | 141,59 € |
| 420 | 0,99438 € | 417,64 € |
| 700 | 0,98589 € | 690,12 € |
| 1.400 | 0,95189 € | 1.332,65 € |
| 2.520 | 0,94339 € | 2.377,34 € |
| Unit Price without VAT: | 1,01136 € |
|---|---|
| Unit Price with VAT: | 1,20352 € |

