
5-104186-5 | |
|---|---|
DigiKey Part Number | 5831-5-104186-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-104186-5 |
Description | Connectors 08 SYS 50 HDR SRRA UN |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.125" (3.18mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | - | |
Insulation Height | 0.116" (2.95mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,87438 € | 275,94 € |
| 192 | 2,81417 € | 540,32 € |
| 288 | 2,77115 € | 798,09 € |
| 576 | 2,71089 € | 1.561,47 € |
| 960 | 2,65065 € | 2.544,62 € |
| 1.056 | 2,09126 € | 2.208,37 € |
| Unit Price without VAT: | 2,87438 € |
|---|---|
| Unit Price with VAT: | 3,42051 € |

