
5-104078-5 | |
|---|---|
DigiKey Part Number | 5831-5-104078-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-104078-5 |
Description | Connectors 50 POS RECEPT VERT DU |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 11.43mm, 12.57mm |
Number of Positions Loaded All | Current Rating (Amps) 3.6A |
Pitch - Mating | Voltage Rating 30VAC |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.100" (2.54mm) | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,28656 € | 265,17 € |
| 64 | 8,15047 € | 521,63 € |
| 96 | 7,99760 € | 767,77 € |
| 224 | 7,85308 € | 1.759,09 € |
| Unit Price without VAT: | 8,28656 € |
|---|---|
| Unit Price with VAT: | 9,86101 € |


