
5-103952-2 | |
|---|---|
DigiKey Part Number | 5831-5-103952-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-103952-2 |
Description | 5X3 MTE PIN SR RIBBED .100CL |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,98314 € | 208,82 € |
| 210 | 2,74519 € | 576,49 € |
| 280 | 2,71118 € | 759,13 € |
| 560 | 2,65170 € | 1.484,95 € |
| Unit Price without VAT: | 2,98314 € |
|---|---|
| Unit Price with VAT: | 3,54994 € |

