
5-102316-6 | |
|---|---|
DigiKey Part Number | 5831-5-102316-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-102316-6 |
Description | Connector Accessory, 0.04in Max |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity | Contact Termination Crimp |
Series | Wire Gauge 27-32 AWG |
Packaging Retail Package | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped |

