Image for 4R3F46E02C200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4R3F46E02C200

DigiKey Part Number
5831-4R3F46E02C200-ND
Manufacturer
Manufacturer Product Number
4R3F46E02C200
Description
NANO-CHANGE (M8) RECEPTACLE, M8
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.66' (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Shell Size - Insert
M8
Manufacturer
Molex
1st Connector Orientation
Keyed
Series
1st Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Type
Wire Leads
Part Status
Active
Length
0.66' (200.00mm)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Individual
1st Connector Number of Positions
3
Color
Multiple
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
207,50450 €150,09 €
607,34317 €440,59 €
1007,20720 €720,72 €
Unit Price without VAT:7,50450 €
Unit Price with VAT:8,93036 €