
485403-000 | |
|---|---|
DigiKey Part Number | 5831-485403-000-ND |
Manufacturer | |
Manufacturer Product Number | 485403-000 |
Description | HEAT SHRINK SOLDER SLEEVE, SINGL |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,36489 € | 151,42 € |
| Unit Price without VAT: | 3,36489 € |
|---|---|
| Unit Price with VAT: | 4,00422 € |

