
484085-E | |
|---|---|
DigiKey Part Number | 5831-484085-E-ND |
Manufacturer | |
Manufacturer Product Number | 484085-E |
Description | MIBR F 12POS VERT A IDC22 POZ KS |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,60764 € | 143,42 € |
| Unit Price without VAT: | 2,60764 € |
|---|---|
| Unit Price with VAT: | 3,10309 € |

