
477958-000 | |
|---|---|
DigiKey Part Number | 5831-477958-000-ND |
Manufacturer | |
Manufacturer Product Number | 477958-000 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.38" W x 2.00" L (9.5mm x 50.8mm); Cable O.D. 0.18" ~ 0.30" (4.5mm ~ 7.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" W x 2.00" L (9.5mm x 50.8mm); Cable O.D. 0.18" ~ 0.30" (4.5mm ~ 7.6mm) | |
Color | Yellow | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 225°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,29268 € | 1.323,17 € |
| 500 | 5,21524 € | 2.607,62 € |
| Unit Price without VAT: | 5,29268 € |
|---|---|
| Unit Price with VAT: | 6,29829 € |

