
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.378" (9.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,14743 € | 145,16 € |
| 105 | 4,07952 € | 428,35 € |
| 210 | 3,99452 € | 838,85 € |
| 350 | 3,92654 € | 1.374,29 € |
| Unit Price without VAT: | 4,14743 € |
|---|---|
| Unit Price with VAT: | 4,93544 € |

