Image for 46056-0002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46056-0002

DigiKey Part Number
5831-46056-0002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
46056-0002
Description
Sealed MiniFit Plug Term 18-20 A
Customer Reference
Detailed Description
Pin Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,05609 €392,63 €
14.0000,05439 €761,46 €
Unit Price without VAT:0,05609 €
Unit Price with VAT:0,06675 €