
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.410" (10.41mm) |
Part Status Active | Contact Length - Post 0.145" (3.68mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Blind Mating, Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 8.5A |
Pitch - Mating | Voltage Rating 600VAC/DC |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.118" (3.00mm) | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Phosphor Bronze Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,39950 € | 135,98 € |
| Unit Price without VAT: | 3,39950 € |
|---|---|
| Unit Price with VAT: | 4,04541 € |

