
403289-000 | |
|---|---|
DigiKey Part Number | 5831-403289-000-ND |
Manufacturer | |
Manufacturer Product Number | 403289-000 |
Description | SLDR SLV WIRE-WIRE 0.098/0.118" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.098" (2.49mm), 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity | Diameter 0.098" (2.49mm), 0.118" (3.00mm) |
Series | Length 0.965" (24.51mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Features Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,45045 € | 180,18 € |
| Unit Price without VAT: | 0,45045 € |
|---|---|
| Unit Price with VAT: | 0,53604 € |

