18 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2176331-0

DigiKey Part Number
5831-4-2176331-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-2176331-0
Description
Thick Film Res-SMD CRGP 2512 18K
Customer Reference
Detailed Description
18 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13259 €530,36 €
Unit Price without VAT:0,13259 €
Unit Price with VAT:0,15778 €