
4-2176243-1 | |
|---|---|
DigiKey Part Number | 5831-4-2176243-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-2176243-1 |
Description | RES SMD 2.2K OHM 5% 1/4W 0603 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04733 € | 236,65 € |
| 10.000 | 0,04131 € | 413,10 € |
| Unit Price without VAT: | 0,04733 € |
|---|---|
| Unit Price with VAT: | 0,05632 € |

