New at DigiKey
Image for 4-1879497-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1879497-9

DigiKey Part Number
5831-4-1879497-9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-1879497-9
Description
CRGH1206 5% 100R 0.5W
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01666 €166,60 €
Unit Price without VAT:0,01666 €
Unit Price with VAT:0,01983 €