New at DigiKey
Image for 4-1879254-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1879254-6

DigiKey Part Number
5831-4-1879254-6-ND
Manufacturer
Manufacturer Product Number
4-1879254-6
Description
Thin Film Res.-SMD RP 2B 33R2 0.
Customer Reference
Detailed Description
33.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,46744 €233,72 €
Unit Price without VAT:0,46744 €
Unit Price with VAT:0,55625 €