
4-1768047-9 | |
|---|---|
DigiKey Part Number | 5831-4-1768047-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768047-9 |
Description | Wire Labels & Markers STD21Y-F |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.433" ~ 0.610" (11.00mm ~ 15.50mm) |
Manufacturer TE Connectivity | Legend F |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,20653 € | 144,57 € |
| 1.400 | 0,19208 € | 268,91 € |
| 2.800 | 0,18443 € | 516,40 € |
| 5.600 | 0,17508 € | 980,45 € |
| Unit Price without VAT: | 0,20653 € |
|---|---|
| Unit Price with VAT: | 0,24577 € |

