
4-1768045-3 | |
|---|---|
DigiKey Part Number | 5831-4-1768045-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768045-3 |
Description | Wire Labels & Markers STD12Y-R |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend R |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,06459 € | 155,02 € |
| 7.200 | 0,05694 € | 409,97 € |
| Unit Price without VAT: | 0,06459 € |
|---|---|
| Unit Price with VAT: | 0,07686 € |

