
4-1768042-7 | |
|---|---|
DigiKey Part Number | 5831-4-1768042-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768042-7 |
Description | Wire Labels & Markers STD03Y-E |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | E | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,03184 € | 152,83 € |
| 9.600 | 0,03012 € | 289,15 € |
| 19.200 | 0,02582 € | 495,74 € |
| 33.600 | 0,02324 € | 780,86 € |
| Unit Price without VAT: | 0,03184 € |
|---|---|
| Unit Price with VAT: | 0,03789 € |

