
4-1768039-7 | |
|---|---|
DigiKey Part Number | 5831-4-1768039-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768039-7 |
Description | CABLE MARKER, E, SIZE12, 3, PK30 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Orange Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend 3 |
Series | Color Orange |
Packaging Sheet | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05184 € | 155,52 € |
| 9.000 | 0,04759 € | 428,31 € |
| 15.000 | 0,04080 € | 612,00 € |
| Unit Price without VAT: | 0,05184 € |
|---|---|
| Unit Price with VAT: | 0,06169 € |

