
4-1768039-4 | |
|---|---|
DigiKey Part Number | 5831-4-1768039-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768039-4 |
Description | CABLE MARKER, E, SIZE12, 0, PK30 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend 0 |
Series | Color Black |
Packaging Sheet | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,08754 € | 157,57 € |
| 5.400 | 0,07394 € | 399,28 € |
| Unit Price without VAT: | 0,08754 € |
|---|---|
| Unit Price with VAT: | 0,10417 € |

