
4-1768018-8 | |
|---|---|
DigiKey Part Number | 5831-4-1768018-8-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768018-8 |
Description | EET-1336P-4 |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer TE Connectivity | Color - Background Yellow |
Series | Length 1.417" (36.00mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Printer Ribbon Matrix |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02890 € | 289,00 € |
| Unit Price without VAT: | 0,02890 € |
|---|---|
| Unit Price with VAT: | 0,03439 € |

