
4-1768018-4 | |
|---|---|
DigiKey Part Number | 5831-4-1768018-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-1768018-4 |
Description | EET-1325P-9 |
Customer Reference | |
Detailed Description | Silver Standard, Die-Cut Label 1.00" W x 0.50" L (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Standard, Die-Cut | |
Label Size | 1.00" W x 0.50" L (25.4mm x 12.7mm) | |
Color | Silver | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01695 € | 169,50 € |
| 30.000 | 0,01480 € | 444,00 € |
| Unit Price without VAT: | 0,01695 € |
|---|---|
| Unit Price with VAT: | 0,02017 € |

