
4-1768017-2 | |
|---|---|
DigiKey Part Number | 5831-4-1768017-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1768017-2 |
Description | Labels and Industrial Warning Si |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00577 € | 173,10 € |
| 90.000 | 0,00551 € | 495,90 € |
| 120.000 | 0,00473 € | 567,60 € |
| Unit Price without VAT: | 0,00577 € |
|---|---|
| Unit Price with VAT: | 0,00687 € |

