Image for 4-1623929-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1623929-9

DigiKey Part Number
5831-4-1623929-9-ND
Manufacturer
Manufacturer Product Number
4-1623929-9
Description
RES 680 OHM 5% 2W AXIAL
Customer Reference
Detailed Description
680 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Retail Package
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
2.0000,07479 €149,58 €
Unit Price without VAT:0,07479 €
Unit Price with VAT:0,08900 €