
4-1474654-4 | |
|---|---|
DigiKey Part Number | 5831-4-1474654-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1474654-4 |
Description | Board to Board&Mezzanine Conn FS |
Customer Reference | |
Detailed Description | 6 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer TE Connectivity | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,04520 € | 156,78 € |
| Unit Price without VAT: | 1,04520 € |
|---|---|
| Unit Price with VAT: | 1,24379 € |

