
4-1437710-6 | |
|---|---|
DigiKey Part Number | 5831-4-1437710-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1437710-6 |
Description | MP1MA-10R8XX=CONN. 8W MALE WAT |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,40967 € | 144,58 € |
| 180 | 2,11706 € | 381,07 € |
| 300 | 2,04823 € | 614,47 € |
| Unit Price without VAT: | 2,40967 € |
|---|---|
| Unit Price with VAT: | 2,86751 € |

