
4-1393479-5 | |
|---|---|
DigiKey Part Number | 5831-4-1393479-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393479-5 |
Description | D-Sub Std Conn V23529A1223C225 S |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Shell Size, Connector Layout 3 (DB, B) |
Packaging Bulk | Contact Type Signal |
Part Status Active | Flange Feature Housing/Shell (4-40) |
Connector Style | Termination Solder |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Features Grounding Indents |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,79920 € | 169,98 € |
| 100 | 6,50170 € | 650,17 € |
| Unit Price without VAT: | 6,79920 € |
|---|---|
| Unit Price with VAT: | 8,09105 € |

