
4-1377173-2 | |
|---|---|
DigiKey Part Number | 5831-4-1377173-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1377173-2 |
Description | Connector Accessory, 0.105in Min |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG Faston, PIDG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Pin Diameter | 0.071" (1.80mm) | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 1.102" (27.99mm) | |
Wire Gauge | 16-22 AWG | |
Insulation Diameter | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,49913 € | 149,74 € |
| 1.500 | 0,49054 € | 735,81 € |
| 3.000 | 0,47333 € | 1.419,99 € |
| 5.100 | 0,44751 € | 2.282,30 € |
| Unit Price without VAT: | 0,49913 € |
|---|---|
| Unit Price with VAT: | 0,59396 € |

