
4-1377173-0 | |
|---|---|
DigiKey Part Number | 5831-4-1377173-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-1377173-0 |
Description | Terminals SMP 0-0052856-0 |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 1.102" (27.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.251" (3.81mm ~ 6.38mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,08433 € | 162,65 € |
| 450 | 0,91224 € | 410,51 € |
| Unit Price without VAT: | 1,08433 € |
|---|---|
| Unit Price with VAT: | 1,29035 € |

