
4-1102700-5 | |
|---|---|
DigiKey Part Number | 5831-4-1102700-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1102700-5 |
Description | Heavy Duty Power Connectors CONN |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG11 | |
Size / Dimension | 2.008" L x 1.260" W x 2.126" H (51.00mm x 32.00mm x 54.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Chromite TCP Passivation | |
Operating Temperature | -40°C ~ 80°C |

