16 Position Terminal Block Plug, Barrier Strip 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39940-0416

DigiKey Part Number
5831-39940-0416-ND
Manufacturer
Manufacturer Product Number
39940-0416
Description
TERM BLOCK PLUG 16POS 5.08MM
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Barrier Strip 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-22 AWG
Series
Wire Gauge or Range - mm²
0.3-3.3mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
130°C
Type
Plug, Barrier Strip
Contact Mating Finish
Tin
Number of Positions
16
Features
Mating Flange
Positions Per Level
16 (Mate), 8 (Input)
Material Flammability Rating
UL94 V-0
Number of Levels
1 (Mate), 2 (Input)
Screw Size
M3.5
Pitch
0.200" (5.08mm)
Torque - Screw
0.34 Nm (3.0 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
6.4mm
Termination Style
Screw with Captive Plate
Contact Material
Phosphor Bronze
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - UL
15 A
Insulation Height
1.070" (27.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
623,94167 €143,65 €
1823,53389 €423,61 €
3023,11733 €693,52 €
6022,70933 €1.362,56 €
Unit Price without VAT:23,94167 €
Unit Price with VAT:28,49059 €