
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,33996 € | 152,98 € |
| 2.250 | 0,33146 € | 745,78 € |
| 8.100 | 0,31446 € | 2.547,13 € |
| 16.200 | 0,28047 € | 4.543,61 € |
| 40.050 | 0,27197 € | 10.892,40 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |


