New at DigiKey
Image for 39-03-6044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-03-6044

DigiKey Part Number
5831-39-03-6044-ND
Manufacturer
Manufacturer Product Number
39-03-6044
Description
4CKT 2.63MM REC HOUSING
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.264" (6.70mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.710
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6500,22548 €146,56 €
1.9500,22117 €431,28 €
3.2500,21601 €702,03 €
6.5000,21257 €1.381,71 €
Unit Price without VAT:0,22548 €
Unit Price with VAT:0,26832 €